20Mbps Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,023 In Stock | 1 : ¥83.25000 Tube | Tube | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Bidirectional | 2500Vrms | 25kV/µs | 20Mbps | 55ns, 55ns | 5ns | 5ns, 5ns | 3V, 5V | - | - | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
2,335 In Stock | 1 : ¥83.25000 Cut Tape (CT) 1,000 : ¥47.23897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | No | 3 | 2/1 | Bidirectional | 2500Vrms | 25kV/µs | 20Mbps | 55ns, 55ns | 5ns | 5ns, 5ns | 3V, 5V | - | - | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
587 In Stock | 1 : ¥179.38000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | - | - | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
383 In Stock | 1 : ¥179.38000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | - | - | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
26 In Stock | 1 : ¥179.38000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | - | - | 0°C ~ 70°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : ¥179.38000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | - | - | 0°C ~ 70°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
6,769 In Stock | 1 : ¥194.51000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | - | - | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
821 In Stock | 1 : ¥194.51000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | - | - | -40°C ~ 85°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
815 In Stock | 1 : ¥194.51000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
364 In Stock | 1 : ¥194.51000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
889 In Stock | 1 : ¥233.53000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | - | - | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
412 In Stock | 1 : ¥233.53000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | - | - | -40°C ~ 105°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
369 In Stock | 1 : ¥233.53000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
113 In Stock | 1 : ¥382.21000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | - | - | -55°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
104 In Stock | 1 : ¥382.21000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | - | - | -55°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
387 In Stock 8,850 Factory | 1 : ¥48.36000 Tube | Tube | Active | GMR (Giant Magnetoresistive) | RS422, RS485 | No | 2 | 1/1 | Unidirectional | 2500Vrms | 15kV/µs | 20Mbps | - | - | 12ns, 12ns | 3V ~ 5.5V, 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
1,272 In Stock 6,302 Factory | 1 : ¥100.40000 Tube | - | Tube | Active | Capacitive Coupling | RS485 | No | 3 | 2/1 | Unidirectional | 5000Vrms | 35kV/µs (Typ) | 20Mbps | 68ns, 68ns | - | 15ns, 15ns (Max) | 1.71V ~ 5.5V, 4.5V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
107 In Stock | 1 : ¥233.53000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : ¥330.95000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 6500Vrms | 50kV/µs | 20Mbps | - | - | 4ns, 4ns | 4.5V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 42-BBGA | 42-BGA (22x9) | |||
6,951 In Stock 3,220 Factory | 1 : ¥88.26000 Tube | - | Tube | Active | Capacitive Coupling | RS485 | No | 3 | 2/1 | Unidirectional | 2750Vrms | 35kV/µs (Typ) | 20Mbps | 68ns, 68ns | - | 15ns, 15ns (Max) | 1.71V ~ 5.5V, 4.5V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
111 In Stock 10,672 Factory | 1 : ¥88.26000 Tube | - | Tube | Active | Capacitive Coupling | RS485 | No | 3 | 2/1 | Unidirectional | 2750Vrms | 35kV/µs (Typ) | 20Mbps | 68ns, 68ns | - | 15ns, 15ns (Max) | 1.71V ~ 5.5V, 4.5V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
88 In Stock 7,544 Factory | 1 : ¥100.40000 Tube | - | Tube | Active | Capacitive Coupling | RS485 | No | 3 | 2/1 | Unidirectional | 5000Vrms | 35kV/µs (Typ) | 20Mbps | 68ns, 68ns | - | 15ns, 15ns (Max) | 1.71V ~ 5.5V, 4.5V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
70 In Stock | 1 : ¥158.61000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 6500Vrms | 50kV/µs | 20Mbps | - | - | 4ns, 4ns | 4.5V ~ 5.5V | - | - | 0°C ~ 70°C | Surface Mount | 42-BBGA | 42-BGA (22x9) | |||
187 In Stock | 1 : ¥266.33000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 6500Vrms | 50kV/µs | 20Mbps | - | - | 4ns, 4ns | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 42-BBGA | 42-BGA (22x9) | |||
1 In Stock | 1 : ¥283.52000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) |