IL 3422-3E | |
---|---|
DigiKey Part Number | 390-IL3422-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL 3422-3E |
Description | DGT ISO 2.5KV RS422/RS485 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 15kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 3422-3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.36000 | ¥48.36 |
10 | ¥43.41300 | ¥434.13 |
50 | ¥41.04580 | ¥2,052.29 |
100 | ¥35.57230 | ¥3,557.23 |
250 | ¥33.74820 | ¥8,437.05 |
500 | ¥30.28202 | ¥15,141.01 |
1,000 | ¥25.53906 | ¥25,539.06 |
2,500 | ¥24.26211 | ¥60,655.28 |