ADM2490EBRWZ-REEL7 | |
---|---|
DigiKey Part Number | ADM2490EBRWZ-REEL7TR-ND - Tape & Reel (TR) ADM2490EBRWZ-REEL7CT-ND - Cut Tape (CT) ADM2490EBRWZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2490EBRWZ-REEL7 |
Description | DGTL ISO 5KV RS422/RS485 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 5000Vrms 2 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM2490EBRWZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.51000 | ¥59.51 |
10 | ¥53.71900 | ¥537.19 |
25 | ¥51.22160 | ¥1,280.54 |
100 | ¥44.47500 | ¥4,447.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥42.47613 | ¥16,990.45 |
800 | ¥38.72814 | ¥30,982.51 |
1,200 | ¥33.73098 | ¥40,477.18 |
2,000 | ¥32.48171 | ¥64,963.42 |