LTM2885CY#PBF | |
---|---|
DigiKey Part Number | LTM2885CY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2885CY#PBF |
Description | DGTL ISO 6.5KV RS422/RS485 42BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 6500Vrms 2 Channel 20Mbps 50kV/µs CMTI 42-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2885CY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 6500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 42-BGA (22x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.61000 | ¥158.61 |
10 | ¥146.29900 | ¥1,462.99 |
25 | ¥144.69600 | ¥3,617.40 |