42-BBGA Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥330.95000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 6500Vrms | 50kV/µs | 20Mbps | - | - | 4ns, 4ns | 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 42-BBGA | 42-BGA (22x9) | |||
70 In Stock | 1 : ¥158.61000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 6500Vrms | 50kV/µs | 20Mbps | - | - | 4ns, 4ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 42-BBGA | 42-BGA (22x9) | |||
187 In Stock | 1 : ¥266.33000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 6500Vrms | 50kV/µs | 20Mbps | - | - | 4ns, 4ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 42-BBGA | 42-BGA (22x9) |