MAX14939GWE+ | |
---|---|
DigiKey Part Number | MAX14939GWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14939GWE+ |
Description | DGTL ISO 2750VRMS RS485 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RS485 Digital Isolator 2750Vrms 3 Channel 20Mbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14939GWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 68ns, 68ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.26000 | ¥88.26 |
10 | ¥81.13700 | ¥811.37 |
46 | ¥77.77370 | ¥3,577.59 |
138 | ¥68.52507 | ¥9,456.46 |
276 | ¥65.16207 | ¥17,984.73 |
506 | ¥60.95796 | ¥30,844.73 |
1,012 | ¥55.91315 | ¥56,584.11 |