LT3030HFE#PBF | |
---|---|
DigiKey Part Number | LT3030HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3030HFE#PBF |
Description | IC REG LINEAR POS ADJ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3030HFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 250mA, 0.48V @ 750mA | |
Current - Output | ||
PSRR | 60dB ~ 50dB (120Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.06000 | ¥96.06 |
10 | ¥86.76300 | ¥867.63 |
74 | ¥82.72838 | ¥6,121.90 |
148 | ¥71.83243 | ¥10,631.20 |
296 | ¥68.60395 | ¥20,306.77 |
518 | ¥62.55073 | ¥32,401.28 |
1,036 | ¥54.47958 | ¥56,440.84 |