T55A226M6R3C0200 | |
---|---|
DigiKey Part Number | 718-1999-2-ND - Tape & Reel (TR) 718-1999-1-ND - Cut Tape (CT) 718-1999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A226M6R3C0200 |
Description | CAP TANT POLY 22UF 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A226M6R3C0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.54700 | ¥35.47 |
50 | ¥2.82580 | ¥141.29 |
100 | ¥2.33310 | ¥233.31 |
500 | ¥1.82300 | ¥911.50 |
1,000 | ¥1.54963 | ¥1,549.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.45846 | ¥2,916.92 |
4,000 | ¥1.36730 | ¥5,469.20 |
10,000 | ¥1.27615 | ¥12,761.50 |
14,000 | ¥1.25336 | ¥17,547.04 |
50,000 | ¥1.18500 | ¥59,250.00 |