LT3030IUFD#PBF | |
---|---|
DigiKey Part Number | LT3030IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3030IUFD#PBF |
Description | IC REG LINEAR POS ADJ 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3030IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 250mA, 0.48V @ 750mA | |
Current - Output | ||
PSRR | 60dB ~ 50dB (120Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.07000 | ¥88.07 |
10 | ¥79.55900 | ¥795.59 |
73 | ¥75.86000 | ¥5,537.78 |
146 | ¥65.86863 | ¥9,616.82 |
292 | ¥62.90849 | ¥18,369.28 |
511 | ¥57.35767 | ¥29,309.77 |
1,022 | ¥49.95671 | ¥51,055.76 |