ADP5062ACPZ-1-R7 | |
---|---|
DigiKey Part Number | 505-ADP5062ACPZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5062ACPZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5062ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5062ACPZ-1-R7 |
Description | IC BATT CHG LI-ION 1CELL 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5062ACPZ-1-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1.3A | |
Battery Pack Voltage | 4.3V | |
Voltage - Supply (Max) | 6.7V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.61000 | ¥39.61 |
10 | ¥35.55900 | ¥355.59 |
25 | ¥33.61240 | ¥840.31 |
100 | ¥29.13150 | ¥2,913.15 |
250 | ¥27.63792 | ¥6,909.48 |
500 | ¥24.79932 | ¥12,399.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥20.91511 | ¥31,372.66 |
3,000 | ¥19.86937 | ¥59,608.11 |