TCJA106M020R0150 | |
---|---|
DigiKey Part Number | 478-9999-2-ND - Tape & Reel (TR) 478-9999-1-ND - Cut Tape (CT) 478-9999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M020R0150 |
Description | CAP TANT POLY 10UF 20V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 20 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥4.35900 | ¥43.59 |
50 | ¥3.66980 | ¥183.49 |
100 | ¥2.98840 | ¥298.84 |
500 | ¥2.49036 | ¥1,245.18 |
1,000 | ¥2.09711 | ¥2,097.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.96605 | ¥3,932.10 |
4,000 | ¥1.83497 | ¥7,339.88 |
10,000 | ¥1.76944 | ¥17,694.40 |
14,000 | ¥1.74322 | ¥24,405.08 |