172266 | |
---|---|
DigiKey Part Number | ACX1481-ND |
Manufacturer | |
Manufacturer Product Number | 172266 |
Description | CONN N PLUG R/A 50 OHM PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-401 (.250" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.20000 | ¥169.20 |
10 | ¥148.17100 | ¥1,481.71 |
25 | ¥141.76680 | ¥3,544.17 |
50 | ¥137.19240 | ¥6,859.62 |
100 | ¥132.62040 | ¥13,262.04 |
300 | ¥125.30323 | ¥37,590.97 |
500 | ¥121.64468 | ¥60,822.34 |