MADL-011012-001 | |
---|---|
DigiKey Part Number | 1465-1786-ND |
Manufacturer | |
Manufacturer Product Number | MADL-011012-001 |
Description | RF DIODE 360W PWR LIMITER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Module | |
Supplier Device Package | SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,281.26000 | ¥3,281.26 |
10 | ¥3,182.54000 | ¥31,825.40 |
25 | ¥3,157.86680 | ¥78,946.67 |