DC1746A-B | |
---|---|
DigiKey Part Number | DC1746A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1746A-B |
Description | EVALUATION KIT LOW EMI LTM2881-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LTM2881 Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | LTM2881 | |
Primary Attributes | 5V Supply, Isolated, Transceiver + Power | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.15000 | ¥483.15 |