AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
951 In Stock | 1 : ¥135.76000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 15.00W | 3100 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
124 In Stock | 1 : ¥135.76000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 12.00W | 3100 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
491 In Stock | 1 : ¥164.83000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 15.00W | 3100 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
582 In Stock | 1 : ¥223.15000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 38.50mm | 123.9 CFM (3.47m³/min) | 0.363 in H2O (90.5 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 49.0dB(A) | 9.50W | 3500 RPM | 2 Terminals | - | - | - | 0.631 lb (286.20 g) | |||
132 In Stock | 1 : ¥165.17000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 81.0 CFM (2.27m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | - | 38.0dB(A) | 12.00W | 2300 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
207 In Stock | 1 : ¥218.39000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 25.50mm | 79.0 CFM (2.21m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC), Speed Sensor (Tach) | 44.0dB(A) | 6.00W | 3000 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.325 lb (147.42 g) | |||
191 In Stock | 1 : ¥223.15000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.470 in H2O (117.1 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 47.0dB(A) | 10.50W | 3500 RPM | 2 Terminals | IP54 - Dust Protected, Water Resistant | - | - | 0.573 lb (260.00 g) | |||
128 In Stock | 1 : ¥302.54000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 0.470 in H2O (117.1 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC), Parylene Coating | 47.0dB(A) | 15.00W | 3500 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | - | ATEX | 0.573 lb (260.00 g) | |||
63 In Stock | 1 : ¥474.94000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 103.0 CFM (2.88m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 46.0dB(A) | 13.00W | 3100 RPM | 2 Terminals and 3 Wire Leads | - | -40 ~ 194°F (-40 ~ 90°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
102 In Stock | 1 : ¥165.17000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 15.00W | 3100 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
337 In Stock | 1 : ¥273.22000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 15.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
69 In Stock | 1 : ¥212.86000 Bulk | Bulk | Active | 115/230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Dual Voltage | 46.0dB(A) | 12.00W, 15.00W | 3100 RPM | 4 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, UL | 1.2 lbs (544.3 g) | |||
36 In Stock | 1 : ¥273.22000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 15.00W | 3100 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
59 In Stock | 1 : ¥285.12000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 103.0 CFM (2.88m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 13.00W | 3100 RPM | 2 Terminals | - | -40 ~ 194°F (-40 ~ 90°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
72 In Stock | 1 : ¥273.22000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 12.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
40 In Stock | 1 : ¥285.12000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 51.0dB(A) | 18.00W | 2950 RPM | 2 Terminals | - | -40 ~ 194°F (-40 ~ 90°C) | - | - | |||
9 In Stock | 1 : ¥343.86000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 51.0dB(A) | 16.00W | 2950 RPM | 2 Terminals | - | -40 ~ 194°F (-40 ~ 90°C) | - | - | |||
24 In Stock | 1 : ¥365.28000 Bulk | Bulk | Active | 115/230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Dual Voltage, Salt Fog Rated | 46.0dB(A) | 12.00W, 15.00W | 3100 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, UL | 1.168 lbs (530 g) | |||
40 In Stock | 1 : ¥381.18000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Salt Fog Rated | 46.0dB(A) | 15.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
34 In Stock | 1 : ¥381.18000 Bulk | Bulk | Active | 115 ~ 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.340 in H2O (84.7 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 43.0dB(A) | 4.90W | 3200 RPM | 2 Terminals | - | - | - | 0.644 lb (292.11 g) | |||
27 In Stock | 1 : ¥397.07000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Salt Fog Rated | 46.0dB(A) | 12.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
7 In Stock | 1 : ¥534.45000 Bulk | Bulk | Active | 115 ~ 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.340 in H2O (84.7 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 43.0dB(A) | 4.90W | 3200 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | ATEX | 0.644 lb (292.11 g) | |||
23 In Stock | 1 : ¥557.31000 Bulk | Bulk | Active | 115 ~ 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.340 in H2O (84.7 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 43.0dB(A) | 4.90W | 3200 RPM | 2 Terminals | IP68 - Dust Tight, Waterproof | - | ATEX | 0.644 lb (292.11 g) | |||
44 In Stock | 1 : ¥135.76000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 92.0 CFM (2.58m³/min) | 0.280 in H2O (69.7 Pa) | Sleeve | Tubeaxial | - | 42.0dB(A) | 15.00W | 2750 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.168 lbs (530 g) | |||
48 In Stock | 1 : ¥181.07000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 46.0dB(A) | 12.00W | 3100 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.168 lbs (530 g) |