LPT12A99-BTHR | |
---|---|
DigiKey Part Number | 1570-1940-ND |
Manufacturer | |
Manufacturer Product Number | LPT12A99-BTHR |
Description | EC FAN AXIAL 120X120X38MM 100-24 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115 ~ 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115 ~ 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | 0.340 in H2O (84.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC) | |
Noise | 43.0dB(A) | |
Power (Watts) | 4.90W | |
RPM | 3200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.644 lb (292.11 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 90 ~ 265VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.18000 | ¥381.18 |
10 | ¥348.14300 | ¥3,481.43 |
25 | ¥334.91920 | ¥8,372.98 |
50 | ¥312.88520 | ¥15,644.26 |
100 | ¥288.64750 | ¥28,864.75 |
250 | ¥284.24068 | ¥71,060.17 |