UF12A23-STMR | |
---|---|
DigiKey Part Number | 1570-1763-ND |
Manufacturer | |
Manufacturer Product Number | UF12A23-STMR |
Description | FAN AXIAL 120X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Sleeve 92.0 CFM (2.58m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 92.0 CFM (2.58m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 42.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 2750 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.168 lbs (530 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.76000 | ¥135.76 |
10 | ¥129.56100 | ¥1,295.61 |
25 | ¥121.84760 | ¥3,046.19 |
50 | ¥117.22140 | ¥5,861.07 |
100 | ¥107.96740 | ¥10,796.74 |
250 | ¥101.02664 | ¥25,256.66 |
500 | ¥99.48424 | ¥49,742.12 |