100 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,627 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 310 mW | - | 200 nA @ 76 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
12,002 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.87592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 3 W | 250 Ohms | 1 µA @ 76 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
6,868 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥0.58292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 1 W | 350 Ohms | 5 µA @ 76 V | 1.2 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
4,572 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,500 : ¥1.11443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 100 V | ±5% | 1.5 W | 500 Ohms | 500 nA @ 76 V | 1 V @ 500 mA | -55°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
967 In Stock 4,000 Factory | 1 : ¥3.69000 Bulk | - | Bulk | Active | 100 V | ±5% | 5 W | 90 Ohms | 500 nA @ 76 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
4,404 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.28176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 100 V | ±5% | 5 W | 90 Ohms | 500 nA @ 76 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
8,066 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±6% | 1.25 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
16,773 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.79105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 V | ±6% | 1.3 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
4,857 In Stock | 1 : ¥2.22000 Cut Tape (CT) 1,500 : ¥0.67731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5.5% | 1.25 W | 350 Ohms | 500 nA @ 75 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
26,665 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.56344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | - | 800 mW | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
22,473 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.62187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 1 W | 200 Ohms | 1 µA @ 75 V | 1 V @ 200 mA | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
7,742 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | - | 800 mW | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
4,631 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | - | 1 W | - | 5 µA @ 76 V | - | 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | ||
2,215 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±6% | 1 W | - | 5 µA @ 76 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-123F | PMDU | |||
3,647 In Stock 24,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 3 W | 250 Ohms | 1 µA @ 76 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
3,777 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,800 : ¥1.43658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 1 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
3,458 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,800 : ¥1.50499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 1 W | 350 Ohms | 5 µA @ 76 V | - | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
8,879 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.57338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±6% | 1.25 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
9,955 In Stock | 1 : ¥3.37000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 500 mW | 250 Ohms | 1 µA @ 76 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
6,162 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,500 : ¥1.00083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5.5% | 1.25 W | 350 Ohms | 500 nA @ 75 V | 1.2 V @ 200 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
2,500 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,500 : ¥0.51577 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | 100 V | ±5% | 1 W | 200 Ohms | 500 nA @ 75 V | - | -50°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AA | DO-213AA (MINIMELF) | ||
10,000 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.49088 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | 100 V | ±5% | 1.3 W | 60 Ohms | 1 µA @ 50 V | - | -50°C ~ 150°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
6,416 In Stock | 1 : ¥3.20000 Cut Tape (CT) 7,500 : ¥0.69652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 3 W | 250 Ohms | 1 µA @ 76 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
5,000 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.54030 Bulk | - | Cut Tape (CT) Bulk | Active | 100 V | ±5% | 1.3 W | 60 Ohms | 1 µA @ 75 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | ||
3,982 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.60697 Bulk | - | Cut Tape (CT) Bulk | Active | 100 V | ±5% | 3 W | 60 Ohms | 1 µA @ 75 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) |