ZMY100 | |
---|---|
DigiKey Part Number | 4878-ZMY100CT-ND - Cut Tape (CT) 4878-ZMY100DKR-ND - Digi-Reel® 4878-ZMY100TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMY100 |
Description | ZENER MELF 100V 1.3W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.21000 | ¥55.25 |
100 | ¥1.39900 | ¥139.90 |
250 | ¥1.08008 | ¥270.02 |
500 | ¥0.92048 | ¥460.24 |
1,000 | ¥0.62583 | ¥625.83 |
2,500 | ¥0.56451 | ¥1,411.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.49088 | ¥2,454.40 |
10,000 | ¥0.41725 | ¥4,172.50 |
25,000 | ¥0.39270 | ¥9,817.50 |
50,000 | ¥0.36816 | ¥18,408.00 |
125,000 | ¥0.31907 | ¥39,883.75 |