DO-213AB, MELF Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,182 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥0.99098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1 W | 20 Ohms | 5 µA @ 13.7 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
5,432 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,500 : ¥0.68755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 1 W | 16 Ohms | 5 µA @ 12.2 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
12,893 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.68755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 14 Ohms | 5 µA @ 11.4 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
10,334 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.94445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 1 W | 3.5 Ohms | 10 µA @ 4 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
8,243 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.94445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 1 W | 45 Ohms | 5 µA @ 25.1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
8,217 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.94445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1 W | 9 Ohms | 5 µA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
1,625 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥0.99098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 1 W | 35 Ohms | 5 µA @ 20.6 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
5,484 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,500 : ¥2.54729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 14 Ohms | 5 µA @ 11.4 V | 1.2 V @ 200 mA | 150°C | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
2,981 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,500 : ¥2.54729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1 W | 20 Ohms | 5 µA @ 13.7 V | - | -65°C ~ 150°C | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
1,091 In Stock | 1 : ¥22.91000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AB, MELF | DO-213AB | ||
757 In Stock | 1 : ¥26.93000 Bulk | - | Bulk | Active | 12 V | ±5% | 500 mW | 200 Ohms | 50 nA @ 9.2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AB, MELF | DO-213AB | ||
4,277 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,500 : ¥0.68755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 1 W | 5 Ohms | 10 µA @ 7 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
8,204 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.94445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 1 W | 7 Ohms | 10 µA @ 7.6 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
7,618 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.94445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 1 W | 4.5 Ohms | 10 µA @ 6 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
7,491 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.68755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 1 W | 25 Ohms | 5 µA @ 18.2 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
3,930 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,500 : ¥1.67463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±5% | 1 W | 900 Ohms | 1 µA @ 136.9 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | ||
1,388 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥1.74459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 1 W | 40 Ohms | 5 µA @ 22.8 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
487 In Stock | 1 : ¥19.54000 Bulk | - | Bulk | Active | 15 V | ±5% | - | 16 Ohms | 100 nA @ 11 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AB, MELF | DO-213AB | ||
204 In Stock | 1 : ¥25.61000 Bulk | - | Bulk | Active | 12 V | ±5% | - | 9 Ohms | 1 µA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AB, MELF | DO-213AB | ||
232 In Stock | 1 : ¥27.91000 Bulk | - | Bulk | Active | 36 V | ±5% | 1.25 W | 38 Ohms | 1 µA @ 27.4 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AB, MELF | DO-213AB | ||
341 In Stock | 1 : ¥29.31000 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 200 Ohms | 1 µA @ 5.2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AB, MELF | DO-213AB | ||
9,696 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.52462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 1 Ohms | 500 nA @ 2 V | - | -50°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
5,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.51045 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | 8.2 V | ±5% | 1 W | 1 Ohms | 500 nA @ 6 V | - | -50°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
5,000 In Stock | 1 : ¥3.04000 Bulk | - | Bulk | Active | 9.05 V | ±5% | 1 W | 2 Ohms | 500 nA @ 7 V | - | -50°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
5,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.51045 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | 5.1 V | ±5% | 1 W | 2 Ohms | 10 µA @ 1 V | - | -50°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) |