CLL4744A TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CLL4744ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4744ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4744ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4744A TR PBFREE |
Description | DIODE ZENER 15V 1W MELF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.49990 | ¥149.99 |
500 | ¥1.38894 | ¥694.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.68755 | ¥1,031.33 |