CLL4750A TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CLL4750ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4750ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4750ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4750A TR PBFREE |
Description | DIODE ZENER 27V 1W MELF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.57380 | ¥157.38 |
500 | ¥1.45724 | ¥728.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.99098 | ¥1,486.47 |
3,000 | ¥0.91227 | ¥2,736.81 |
7,500 | ¥0.87438 | ¥6,557.85 |
10,500 | ¥0.78694 | ¥8,262.87 |
37,500 | ¥0.77528 | ¥29,073.00 |
75,000 | ¥0.72865 | ¥54,648.75 |