ZMY8.2G | |
---|---|
DigiKey Part Number | 4878-ZMY8.2GCT-ND - Cut Tape (CT) 4878-ZMY8.2GDKR-ND - Digi-Reel® 4878-ZMY8.2GTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMY8.2G |
Description | ZENER GLASS-MELF 8.2V 1W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY8.2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.26600 | ¥22.66 |
25 | ¥1.98360 | ¥49.59 |
100 | ¥1.28480 | ¥128.48 |
250 | ¥1.06332 | ¥265.83 |
500 | ¥0.85070 | ¥425.35 |
1,000 | ¥0.65227 | ¥652.27 |
2,500 | ¥0.56717 | ¥1,417.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51045 | ¥2,552.25 |
10,000 | ¥0.45373 | ¥4,537.30 |
25,000 | ¥0.42537 | ¥10,634.25 |
50,000 | ¥0.37717 | ¥18,858.50 |
125,000 | ¥0.36299 | ¥45,373.75 |