ZMY5.6G | |
---|---|
DigiKey Part Number | 4878-ZMY5.6GTR-ND - Tape & Reel (TR) 4878-ZMY5.6GCT-ND - Cut Tape (CT) 4878-ZMY5.6GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY5.6G |
Description | DIODE ZENER 5.6V 1W MELF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY5.6G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 2 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.68300 | ¥16.83 |
100 | ¥1.05250 | ¥105.25 |
500 | ¥0.77912 | ¥389.56 |
1,000 | ¥0.69069 | ¥690.69 |
2,000 | ¥0.61603 | ¥1,232.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53497 | ¥2,674.85 |
10,000 | ¥0.48475 | ¥4,847.50 |
15,000 | ¥0.45913 | ¥6,886.95 |
25,000 | ¥0.43031 | ¥10,757.75 |
35,000 | ¥0.41322 | ¥14,462.70 |
50,000 | ¥0.39661 | ¥19,830.50 |
125,000 | ¥0.36011 | ¥45,013.75 |