1SMB5949BT3G | |
---|---|
DigiKey Part Number | 1SMB5949BT3GOSTR-ND - Tape & Reel (TR) 1SMB5949BT3GOSCT-ND - Cut Tape (CT) 1SMB5949BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5949BT3G |
Description | DIODE ZENER 100V 3W SMB |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5949BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.51140 | ¥151.14 |
500 | ¥1.39928 | ¥699.64 |
1,000 | ¥0.95152 | ¥951.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.87592 | ¥2,189.80 |
5,000 | ¥0.83955 | ¥4,197.75 |
12,500 | ¥0.75560 | ¥9,445.00 |
25,000 | ¥0.74441 | ¥18,610.25 |
62,500 | ¥0.69963 | ¥43,726.88 |