BZT03C100-TR | |
---|---|
DigiKey Part Number | BZT03C100-TRGITR-ND - Tape & Reel (TR) BZT03C100-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C100-TR |
Description | TVS DIODE 82VWM 139VC SOD57 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.3 W ±6% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.98510 | ¥298.51 |
500 | ¥2.49414 | ¥1,247.07 |
1,000 | ¥2.12273 | ¥2,122.73 |
2,000 | ¥1.89056 | ¥3,781.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.79105 | ¥8,955.25 |
10,000 | ¥1.65838 | ¥16,583.80 |
25,000 | ¥1.64196 | ¥41,049.00 |