3EZ100 | |
---|---|
DigiKey Part Number | 4878-3EZ100CT-ND - Cut Tape (CT) 4878-3EZ100TB-ND |
Manufacturer | |
Manufacturer Product Number | 3EZ100 |
Description | ZENER DO-15 100V 3W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.79800 | ¥17.98 |
25 | ¥1.48760 | ¥37.19 |
100 | ¥1.12880 | ¥112.88 |
250 | ¥0.95068 | ¥237.67 |
500 | ¥0.84068 | ¥420.34 |
1,000 | ¥0.74857 | ¥748.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60697 | ¥2,427.88 |
8,000 | ¥0.54627 | ¥4,370.16 |
12,000 | ¥0.48558 | ¥5,826.96 |
28,000 | ¥0.45523 | ¥12,746.44 |
100,000 | ¥0.39453 | ¥39,453.00 |
200,000 | ¥0.38846 | ¥77,692.00 |