Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥2.17720 | ¥217.72 |
500 | ¥1.70008 | ¥850.04 |
1,000 | ¥1.38187 | ¥1,381.87 |
2,000 | ¥1.23529 | ¥2,470.58 |
5,000 | ¥1.17248 | ¥5,862.40 |
10,000 | ¥1.08873 | ¥10,887.30 |
50,000 | ¥1.03649 | ¥51,824.50 |