BZD27C100P R3G | |
---|---|
DigiKey Part Number | BZD27C100PR3GTR-ND - Tape & Reel (TR) BZD27C100PR3GCT-ND - Cut Tape (CT) BZD27C100PR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C100P R3G |
Description | DIODE ZENER 100V 1W SUB SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥2.26340 | ¥226.34 |
500 | ¥1.76740 | ¥883.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.43658 | ¥2,585.84 |
3,600 | ¥1.28422 | ¥4,623.19 |
5,400 | ¥1.21891 | ¥6,582.11 |
9,000 | ¥1.13184 | ¥10,186.56 |
45,000 | ¥1.10573 | ¥49,757.85 |