BZX100A,115 | |
---|---|
DigiKey Part Number | 1727-4984-2-ND - Tape & Reel (TR) 1727-4984-1-ND - Cut Tape (CT) 1727-4984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX100A,115 |
Description | DIODE ZENER 100V 310MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Current - Reverse Leakage @ Vr | 200 nA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.15270 | ¥115.27 |
500 | ¥1.02146 | ¥510.73 |
1,000 | ¥0.79487 | ¥794.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71143 | ¥2,134.29 |
6,000 | ¥0.69555 | ¥4,173.30 |
9,000 | ¥0.61605 | ¥5,544.45 |
30,000 | ¥0.60810 | ¥18,243.00 |
75,000 | ¥0.51669 | ¥38,751.75 |
150,000 | ¥0.50696 | ¥76,044.00 |