Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,760 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 20 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
74,258 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
46,774 In Stock 4,203,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
310,416 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥1.56021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
233,509 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
31,336 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
5,308 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.75249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 50 V | 2A | 940 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 2 µA @ 50 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
9,705 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.10931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 750 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
4,489 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.83873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 2A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 2 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
8,403 In Stock 834,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 300pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
21,898 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,500 : ¥1.58874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 580 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 180pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
9,096 In Stock | 1 : ¥9.19000 Cut Tape (CT) 5,000 : ¥3.61328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 4A | 630 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SMA-FL | -65°C ~ 150°C | ||
7,155 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.56051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
8,769 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.65860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 760 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 100 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
4,132 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.95378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
1,454 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,500 : ¥3.86786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 45 V | 12A | 600 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 45 V | - | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN, 5 Leads | 5-DFN (5x6) (8-SOFL) | -55°C ~ 175°C | ||
421 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.80645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.84330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 500 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |