VS-30BQ060HM3/9AT | |
---|---|
DigiKey Part Number | 112-VS-30BQ060HM3/9ATTR-ND - Tape & Reel (TR) 112-VS-30BQ060HM3/9ATCT-ND - Cut Tape (CT) 112-VS-30BQ060HM3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30BQ060HM3/9AT |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 180pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80040 | ¥280.04 |
500 | ¥2.18660 | ¥1,093.30 |
1,000 | ¥1.77726 | ¥1,777.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.58874 | ¥5,560.59 |
7,000 | ¥1.50797 | ¥10,555.79 |
10,500 | ¥1.40026 | ¥14,702.73 |
24,500 | ¥1.36794 | ¥33,514.53 |