VS-10BQ060-M3/5BT | |
---|---|
DigiKey Part Number | 112-VS-10BQ060-M3/5BTTR-ND - Tape & Reel (TR) 112-VS-10BQ060-M3/5BTCT-ND - Cut Tape (CT) 112-VS-10BQ060-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10BQ060-M3/5BT |
Description | DIODE SCHOTTKY 60V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.51550 | ¥151.55 |
500 | ¥1.40338 | ¥701.69 |
1,000 | ¥0.95431 | ¥954.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥0.87853 | ¥2,811.30 |
6,400 | ¥0.84204 | ¥5,389.06 |
9,600 | ¥0.75784 | ¥7,275.26 |
32,000 | ¥0.74661 | ¥23,891.52 |
80,000 | ¥0.70170 | ¥56,136.00 |
![VS-10BQ030-M3/5BT VS-10BQ030-M3/5BT](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/376/521/112%3BDO214AA%2CSMB%3B%3B2_tmb.jpg)
VS-10BQ030-M3/5BT
DIODE SCHOTTKY 30V 1A DO214AA
Vishay General Semiconductor - Diodes Division
![VS-30BQ060-M3/9AT VS-30BQ060-M3/9AT](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/170/238/112%7EDO214AB-SMC%7E%7E2_tmb%2864x64%29.jpg)
VS-30BQ060-M3/9AT
DIODE SCHOTTKY 60V 3A DO214AB
Vishay General Semiconductor - Diodes Division