TJA1052IT/2Y

DigiKey Part Number
568-13278-2-ND - Tape & Reel (TR)
568-13278-1-ND - Cut Tape (CT)
568-13278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1052IT/2Y
Description
DGTL ISOL 2500VRMS 1CH CAN 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN Digital Isolator 2500Vrms 1 Channel 5Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.25V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.19000¥59.19
10¥53.49500¥534.95
25¥51.00920¥1,275.23
100¥44.29030¥4,429.03
250¥42.29988¥10,574.97
500¥38.56770¥19,283.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥33.59115¥33,591.15
2,000¥32.34704¥64,694.08
Manufacturers Standard Package