NXP USA Inc. Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,891 In Stock | 1 : ¥59.19000 Cut Tape (CT) 1,000 : ¥33.59115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN | No | 1 | 1/1 | Unidirectional | 2500Vrms | 20kV/µs | 5Mbps | - | - | - | 3V ~ 5.25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
3,182 In Stock | 1 : ¥62.31000 Cut Tape (CT) 1,000 : ¥35.35979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN | No | 1 | 1/1 | Unidirectional | 5000Vrms | 20kV/µs | 5Mbps | - | - | - | 3V ~ 5.25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
2,748 In Stock | 1 : ¥39.96000 Cut Tape (CT) 1,000 : ¥29.57573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN | No | 2 | 1/1 | Unidirectional | 5000Vrms | 20kV/µs | 2Mbps | - | - | - | 3V ~ 5.25V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
5,931 In Stock | 1 : ¥52.96000 Cut Tape (CT) 1,000 : ¥30.03335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN | No | 2 | 1/1 | Unidirectional | 2500Vrms | 20kV/µs | 2Mbps | - | - | - | 3V ~ 5.25V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Capacitive Coupling | CAN | No | 1 | 1/1 | Unidirectional | 1000Vrms | 20kV/µs | 5Mbps | - | - | - | 3V ~ 5.25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Capacitive Coupling | CAN | No | 2 | 1/1 | Unidirectional | 1000Vrms | 20kV/µs | 2Mbps | - | - | - | 3V ~ 5.25V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO |