TJF1052IT/5Y | |
---|---|
DigiKey Part Number | 568-TJF1052IT/5YTR-ND - Tape & Reel (TR) 568-TJF1052IT/5YCT-ND - Cut Tape (CT) 568-TJF1052IT/5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJF1052IT/5Y |
Description | DGTL ISOL 5000VRMS 2CH CAN 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 2 Channel 2Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TJF1052IT/5Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.57573 | ¥29,575.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.96000 | ¥39.96 |
10 | ¥36.12200 | ¥361.22 |
25 | ¥34.43680 | ¥860.92 |
100 | ¥29.90220 | ¥2,990.22 |
250 | ¥29.57572 | ¥7,393.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
10 | ¥34.88300 | ¥348.83 |
25 | ¥33.25640 | ¥831.41 |
100 | ¥28.87720 | ¥2,887.72 |
250 | ¥28.56192 | ¥7,140.48 |