09692825821 | |
---|---|
DigiKey Part Number | 1195-5162-ND |
Manufacturer | |
Manufacturer Product Number | 09692825821 |
Description | D SUB MIXED MA 20 A SHORT CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692825821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 7.87µin (0.200µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥43.61900 | ¥436.19 |
25 | ¥38.57960 | ¥964.49 |
50 | ¥35.33180 | ¥1,766.59 |
100 | ¥32.49770 | ¥3,249.77 |
250 | ¥29.28864 | ¥7,322.16 |
500 | ¥27.20730 | ¥13,603.65 |
1,000 | ¥25.38045 | ¥25,380.45 |
2,500 | ¥23.30107 | ¥58,252.67 |