09694120214

DigiKey Part Number
1195-8030-ND
Manufacturer
Manufacturer Product Number
09694120214
Description
CONN D-SUB HOUSING PLUG 21POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
09694120214 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
21 (17 + 4 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Color
-
Note
Contacts Not Included
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.00000¥55.00
10¥49.74900¥497.49
25¥46.99800¥1,174.95
50¥45.85040¥2,292.52
100¥43.55770¥4,355.77
250¥38.97296¥9,743.24
500¥36.68036¥18,340.18
1,000¥32.09532¥32,095.32
2,500¥30.49056¥76,226.40
Manufacturers Standard Package