09692817421 | |
---|---|
DigiKey Part Number | 1195-2855-ND |
Manufacturer | |
Manufacturer Product Number | 09692817421 |
Description | CONN D-SUB PIN SLDR CUP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692817421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥23.15200 | ¥231.52 |
25 | ¥21.92680 | ¥548.17 |
50 | ¥21.41780 | ¥1,070.89 |
100 | ¥20.39810 | ¥2,039.81 |
300 | ¥17.84840 | ¥5,354.52 |
500 | ¥17.33846 | ¥8,669.23 |
1,000 | ¥14.78865 | ¥14,788.65 |
2,500 | ¥13.76870 | ¥34,421.75 |