09693120133 | |
---|---|
DigiKey Part Number | 09693120133-ND |
Manufacturer | |
Manufacturer Product Number | 09693120133 |
Description | CONN D-SUB HOUSING PLUG 13POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09693120133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 13 (10 + 3 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.56000 | ¥53.56 |
10 | ¥48.44000 | ¥484.40 |
25 | ¥45.76360 | ¥1,144.09 |
50 | ¥44.64840 | ¥2,232.42 |
100 | ¥42.41600 | ¥4,241.60 |
300 | ¥37.95113 | ¥11,385.34 |
500 | ¥35.71872 | ¥17,859.36 |
1,000 | ¥31.25387 | ¥31,253.87 |
2,500 | ¥29.69118 | ¥74,227.95 |