09693120172 | |
---|---|
DigiKey Part Number | 1195-2877-ND |
Manufacturer | |
Manufacturer Product Number | 09693120172 |
Description | CONN D-SUB HOUSING PLUG 17POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09693120172 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 17 (15 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.51300 | ¥475.13 |
25 | ¥44.88320 | ¥1,122.08 |
50 | ¥43.78980 | ¥2,189.49 |
100 | ¥41.59990 | ¥4,159.99 |
250 | ¥37.22140 | ¥9,305.35 |
500 | ¥35.03182 | ¥17,515.91 |
1,000 | ¥30.65284 | ¥30,652.84 |
2,500 | ¥29.12020 | ¥72,800.50 |