09693020172 | |
---|---|
DigiKey Part Number | 1195-2872-ND |
Manufacturer | |
Manufacturer Product Number | 09693020172 |
Description | CONN D-SUB HOUSING RCPT 17POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09693020172 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 17 (15 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |
10 | ¥49.93600 | ¥499.36 |
25 | ¥47.17160 | ¥1,179.29 |
50 | ¥46.02220 | ¥2,301.11 |
100 | ¥43.72090 | ¥4,372.09 |
250 | ¥39.11884 | ¥9,779.71 |
500 | ¥36.81774 | ¥18,408.87 |
1,000 | ¥32.21553 | ¥32,215.53 |
2,500 | ¥30.60475 | ¥76,511.88 |