09691817423 | |
---|---|
DigiKey Part Number | 1195-2826-ND |
Manufacturer | |
Manufacturer Product Number | 09691817423 |
Description | CONN D-SUB SOCKET SLDR CUP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691817423 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥28.21700 | ¥282.17 |
25 | ¥26.72440 | ¥668.11 |
50 | ¥26.10220 | ¥1,305.11 |
100 | ¥24.85850 | ¥2,485.85 |
300 | ¥21.75133 | ¥6,525.40 |
500 | ¥21.12990 | ¥10,564.95 |
1,000 | ¥18.02249 | ¥18,022.49 |
2,500 | ¥16.77956 | ¥41,948.90 |