1727040032 | |
---|---|
DigiKey Part Number | WM12473-ND |
Manufacturer | |
Manufacturer Product Number | 1727040032 |
Description | CONN D-SUB HOUSING RCPT 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 3 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 130°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.95000 | ¥26.95 |
10 | ¥23.72700 | ¥237.27 |
100 | ¥18.87530 | ¥1,887.53 |
1,000 | ¥15.63969 | ¥15,639.69 |
2,500 | ¥14.56112 | ¥36,402.80 |