09670150571 | |
---|---|
DigiKey Part Number | 1195-5097-ND |
Manufacturer | |
Manufacturer Product Number | 09670150571 |
Description | DSUB IDC HOOD 15P GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150571 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.04000 | ¥57.04 |
10 | ¥51.61100 | ¥516.11 |
25 | ¥48.75600 | ¥1,218.90 |
50 | ¥47.56780 | ¥2,378.39 |
100 | ¥45.18910 | ¥4,518.91 |
250 | ¥40.43248 | ¥10,108.12 |
950 | ¥35.67576 | ¥33,891.97 |
2,400 | ¥32.58389 | ¥78,201.34 |