09670250571 | |
---|---|
DigiKey Part Number | 1195-2705-ND |
Manufacturer | |
Manufacturer Product Number | 09670250571 |
Description | CONN BACKSHELL 25POS 45DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250571 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.93000 | ¥59.93 |
10 | ¥54.22100 | ¥542.21 |
40 | ¥51.22200 | ¥2,048.88 |
80 | ¥49.97225 | ¥3,997.78 |
120 | ¥47.47292 | ¥5,696.75 |
280 | ¥42.47604 | ¥11,893.29 |
520 | ¥39.97746 | ¥20,788.28 |
1,000 | ¥34.98030 | ¥34,980.30 |
2,520 | ¥33.23129 | ¥83,742.85 |