09670090571 | |
---|---|
DigiKey Part Number | 1195-5089-ND |
Manufacturer | |
Manufacturer Product Number | 09670090571 |
Description | D SUB PLASTIC HOOD 9P GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090571 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.39000 | ¥53.39 |
10 | ¥48.44000 | ¥484.40 |
25 | ¥45.88280 | ¥1,147.07 |
60 | ¥44.81417 | ¥2,688.85 |
120 | ¥42.68033 | ¥5,121.64 |
300 | ¥37.34500 | ¥11,203.50 |
540 | ¥36.27800 | ¥19,590.12 |
1,020 | ¥30.94310 | ¥31,561.96 |
2,520 | ¥28.80907 | ¥72,598.86 |