09691817421 | |
---|---|
DigiKey Part Number | 1195-2824-ND |
Manufacturer | |
Manufacturer Product Number | 09691817421 |
Description | CONN D-SUB SOCKET SLDR CUP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691817421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥29.36600 | ¥293.66 |
25 | ¥27.81160 | ¥695.29 |
50 | ¥27.16460 | ¥1,358.23 |
100 | ¥25.87070 | ¥2,587.07 |
300 | ¥22.63690 | ¥6,791.07 |
500 | ¥21.99012 | ¥10,995.06 |
1,000 | ¥18.75628 | ¥18,756.28 |
2,500 | ¥17.46275 | ¥43,656.88 |