09691100022 | |
---|---|
DigiKey Part Number | 1195-2813-ND |
Manufacturer | |
Manufacturer Product Number | 09691100022 |
Description | CONN D-SUB HOUSING PLUG 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09691100022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 2 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥33.71600 | ¥337.16 |
25 | ¥31.93720 | ¥798.43 |
50 | ¥31.19440 | ¥1,559.72 |
100 | ¥29.70840 | ¥2,970.84 |
300 | ¥25.99473 | ¥7,798.42 |
500 | ¥25.25202 | ¥12,626.01 |
1,000 | ¥21.53851 | ¥21,538.51 |
2,500 | ¥20.05314 | ¥50,132.85 |