09692825421 | |
---|---|
DigiKey Part Number | 1195-2862-ND |
Manufacturer | |
Manufacturer Product Number | 09692825421 |
Description | CONN D-SUB PIN 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692825421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥31.05800 | ¥310.58 |
25 | ¥29.41400 | ¥735.35 |
50 | ¥28.73100 | ¥1,436.55 |
100 | ¥27.36330 | ¥2,736.33 |
300 | ¥23.94253 | ¥7,182.76 |
500 | ¥23.25854 | ¥11,629.27 |
1,000 | ¥19.83817 | ¥19,838.17 |
2,500 | ¥18.46999 | ¥46,174.97 |